Samtec 50 Ω Coaxial Cable, 100 mm Blue
- RS Stock No.:
- 123-6949
- Mfr. Part No.:
- IJ5C-06-0100-S-D-NUS-1
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.10
(exc. VAT)
€54.24
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.10 |
| 5 - 9 | €40.58 |
| 10 - 24 | €37.92 |
| 25 + | €35.29 |
*price indicative
- RS Stock No.:
- 123-6949
- Mfr. Part No.:
- IJ5C-06-0100-S-D-NUS-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | cULus Recognised | |
| Jacket Colour | Blue | |
| Jacket Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals cULus Recognised | ||
Jacket Colour Blue | ||
Jacket Material Thermoplastic | ||
Samtec IJ5C5 50 Ω Cable Assemblies
From Samtec, a series of high isolation 50 Ω RF cable assemblies. The double ended wire to board cable assemblies utilise a 4.0 mm pitch IJ5C connector housed in black shielded thermoplastic housings. The connectors feature a positive latching system for secure connections. The cables are made with high performance 26 AWG shielded cable with a FEP outer jacket. Cable assemblies are available in 100 mm and 300 mm lengths in 1, 2, 4, 6 and 8 positions.
