Amphenol RF SMA Series, 500.13 mm, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 253-0104
- Mfr. Part No.:
- 135101-04-M0.50
- Manufacturer:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.70
(exc. VAT)
€29.15
(inc. VAT)
In Stock
- 382 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.70 | - |
| 10 - 99 | €22.32 | 5% |
| 100 - 249 | €21.11 | 10% |
| 250 + | €19.31 | 18% |
*price indicative
- RS Stock No.:
- 253-0104
- Mfr. Part No.:
- 135101-04-M0.50
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 500.13mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 500.13mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series SMA | ||
- COO (Country of Origin):
- MX
The Amphenol RF SMA to SMA straight plug is cable assembly for RG-58, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 500 mm
Related links
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
