Atem SMA Series, 1 m Coaxial Cable 50 Ω, Black, Terminated

Image representative of range

Get a bulk buy discount

Add 5 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€368.05

(exc. VAT)

€452.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€368.05-
5 - 9€327.1311%
10 - 24€244.8033%
25 - 49€215.1141%
50 +€175.7452%

*price indicative

RS Stock No.:
159-5486
Mfr. Part No.:
58003031000F
Manufacturer:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Voltage

1kV

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-45°C

Cable Length

1m

Maximum Operating Temperature

125°C

Standards/Approvals

No

Jacket Colour

Black

Series

SMA

Conductor Material

Silver Coated Copper Clad Steel

Jacket Material

FEP

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy