Atem N Type, SMA Series, 1 m, RG223 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€82.33

(exc. VAT)

€101.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€82.33-
15 - 49€78.234%
50 - 99€74.0910%
100 - 249€69.9815%
250 +€65.9019%

*price indicative

RS Stock No.:
760-0446
Mfr. Part No.:
309-0341-1000A
Manufacturer:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG223

Voltage

1.5kV

Outside Diameter

5.4mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Attenuation

2.25 dB/m

Maximum Operating Temperature

85°C

Cable Length

1m

Standards/Approvals

No

Jacket Colour

Black

Jacket Material

PVC

Conductor Material

Copper Alloy, Gold Plated

Series

N Type, SMA

COO (Country of Origin):
FR

Atem SMA to SMA and N Type RF Connector Patch Leads


Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.

Operating Frequency DC to 8Ghz (RG142), DC to 4Ghz (RG223)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy