TE Connectivity BNC Series, 250 mm, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 164-1471
- Mfr. Part No.:
- 1337773-1
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1471
- Mfr. Part No.:
- 1337773-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Jacket Material | PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 250mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
Jacket Material PVC | ||
Conductor Material Copper | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Right Angle Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
