Atem SMA Series, 500 mm Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 168-3937
- Mfr. Part No.:
- 564.03.03.0500A
- Manufacturer:
- Atem
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€63.62
(exc. VAT)
€78.25
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €63.62 |
| 5 - 9 | €56.56 |
| 10 - 24 | €43.03 |
| 25 - 49 | €41.20 |
| 50 + | €29.05 |
*price indicative
- RS Stock No.:
- 168-3937
- Mfr. Part No.:
- 564.03.03.0500A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Voltage | 1kV | |
| Outside Diameter | 4.58mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 3.08 dB/m | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | SMA | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Voltage 1kV | ||
Outside Diameter 4.58mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 3.08 dB/m | ||
Cable Length 500mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series SMA | ||
Conductor Material Tin Copper Wire | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- FR
Related links
- Atem SMA Series Black, Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type 500 mm Black, Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series Black, Terminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
