Siretta ASM Series, 3 m, LLC200 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€61.42

(exc. VAT)

€75.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€61.42-
2 - 9€59.443%
10 +€57.117%

*price indicative

RS Stock No.:
176-7060
Mfr. Part No.:
ASMZG300F058L13
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

LLC200

Outside Diameter

5mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.15 dB

Cable Length

3m

Standards/Approvals

RoHS

Jacket Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

ASM

Jacket Material

PVC

Conductor Material

Copper

Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.

Up to 6GHz

TNC Male

FME Female

Low Loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy