Wurth Elektronik SMA Series, 304.8 mm, RG142 Coaxial Coaxial Cable 50 Ω, White, Terminated

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€34.62

(exc. VAT)

€42.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€34.62-
10 - 49€31.887%
50 - 99€29.5714%
100 - 499€27.5320%
500 +€25.8025%

*price indicative

RS Stock No.:
181-0088
Mfr. Part No.:
65503603230502
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG142

Voltage

335V ac

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Attenuation

0.76 dB

Minimum Operating Temperature

-55°C

Conductor Type

Solid

Cable Length

304.8mm

Maximum Operating Temperature

165°C

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Conductor Material

Brass

Jacket Material

Polytetrafluoroethylene

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a right angle SMA plug to straight SMA bulkhead jack, RG-142/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 25.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy