Belden 7806R Series, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 187-6109
- Mfr. Part No.:
- 7806R 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€1,491.45
(exc. VAT)
€1,833.05
(inc. VAT)
In Stock
- 915 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €4.89 | €1,491.45 |
*price indicative
- RS Stock No.:
- 187-6109
- Mfr. Part No.:
- 7806R 0101000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 19AWG | |
| Voltage | 300V | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL1666, NEC/(UL)): CMR, IEC 60332 1 2, FT4, CPR Euroclass: Eca, CEC/C(UL)): CMG | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 7806R | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
American Wire Gauge 19AWG | ||
Voltage 300V | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL1666, NEC/(UL)): CMR, IEC 60332 1 2, FT4, CPR Euroclass: Eca, CEC/C(UL)): CMG | ||
Jacket Colour Black | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Series 7806R | ||
- COO (Country of Origin):
- US
Belden Coaxial Cable, 19AWG, 304.8m Length - 7806R Series - 7806R 0101000
This coaxial cable from Belden, with its highly conductive copper core, achieves fast and reliable data transmission. Dual shielding safeguards the conductor against electromagnetic and radio frequency interferences to ensure quality signals. Thanks to gas-injected, foam HDPE insulation, the centre is protected against damage caused by impacts, chemicals and heat. A wide operating temperature range between -40°C and +75°C makes this cable a reliable option for use in demanding conditions. A length of 304.8m means you can use it for long runs or simply cut it down to suit smaller jobs.
Features & Benefits
• PVC jacket insulates live parts and helps prevent electric shocks to improve safety
• Black sheath helps you identify the cable in complex networks
Applications
• Domestic and commercial satellite installations
• Telecommunications networks
• WAN and LAN setups
Is this coaxial cable fire-safe?
Yes. This cable has flame-retardant behaviour to limit the ignition and spread of fires.
Related links
- Belden 7806R Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated
- Huber+Suhner GX_03272 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Cinch 415 Series Black, Terminated
- Belden 7807A Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 9201 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
