Belden H155A02 Series, 500 m, H155 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 187-6110
- Mfr. Part No.:
- H155A02.00500 (500m reel)
- Manufacturer:
- Belden
Subtotal (1 reel of 505 metres)*
€1,467.02
(exc. VAT)
€1,804.37
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 505 + | €2.905 | €1,467.03 |
*price indicative
- RS Stock No.:
- 187-6110
- Mfr. Part No.:
- H155A02.00500 (500m reel)
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | H155 | |
| American Wire Gauge | 16AWG | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 85 dB | |
| Cable Length | 500m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Dca | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 280μm | |
| Series | H155A02 | |
| Jacket Material | FEP | |
| Conductor Material | Bare Copper | |
| Core Strands | 19 x 280 μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type H155 | ||
American Wire Gauge 16AWG | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Attenuation 85 dB | ||
Cable Length 500m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Dca | ||
Jacket Colour Black | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 280μm | ||
Series H155A02 | ||
Jacket Material FEP | ||
Conductor Material Bare Copper | ||
Core Strands 19 x 280 μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- NL
Belden H155A02 Series Coaxial Cable, 500m Length, 50 Ω Characteristic Impedance - H155A02.00500 (500m reel)
This coaxial cable is designed for high-performance applications, featuring a 50 Ohm characteristic impedance. The cable comprises a 500 m length of stranded bare copper conductor and a low smoke zero halogen (LSZH) sheath, ensuring both safety and durability. With an outer diameter of 5.4mm and foam PE insulation, this cable is suitable for indoor use and meets Euroclass Dca standards.
Features & Benefits
• Flame retardant construction enhances safety in various environments
• Tinned copper shielding prevents signal interference for clear communication
• Low smoke zero halogen design reduces toxicity during combustion
• Optimised attenuation of 85 dB @ 30 to 1000 MHz supports high-frequency performance
• Foam PE insulation improves dielectric properties and reduces weight
• Operating temperature range of -30°C to +70°C ensures versatility in installation
Applications
• Utilised in telecommunications for reliable signal transmission
• Suitable for use in indoor RF requiring low loss
• Employed in broadcast systems for efficient data transfer
• Applicable in automation systems where high-frequency signals are critical
• Used in CCTV installations to maintain signal integrity over distances
What is the maximum bending radius of this cable?
The cable has a minimum bend radius of 60mm without pulling strength, ensuring flexibility during installation.
How does the flame retardant feature benefit my installations?
The flame retardant property helps to minimise fire hazards, making it safer for use in enclosed spaces where fire safety is a concern.
Can I use this cable in outdoor environments?
It is specifically designed for indoor use; ensure adequate protection if considering outdoor applications to maintain performance levels.
What is the impact of using this cable on signal quality?
The tinned copper shielding and low attenuation characteristics ensure minimal signal loss, maintaining high-quality transmission even over longer distances.
Related links
- Belden H155A00 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden H155A00 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden H155A01 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- WAGO 758 Series H155 Coaxial Cable, Terminated
- WAGO 758 Series H155 Coaxial Cable, Terminated
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 7731ANH Series RG11/U Coaxial Coaxial Cable 75 Ω Unterminated
