Belden H155A01 Series, 1 km, H155 Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

€366.48

(exc. VAT)

€450.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€366.48€3.665

*price indicative

RS Stock No.:
187-6111
Distrelec Article No.:
304-08-627
Mfr. Part No.:
H155A01.00B100
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

H155

American Wire Gauge

16AWG

Voltage

2kV

Outside Diameter

5.4mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Attenuation

85 dB

Cable Length

1km

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

EN 50117-1, EN 50290-2-20

Fire Behaviour

Flame Retardant

Series

H155A01

Jacket Material

Low Smoke Zero Halogen (LSZH)

Number of Strands

19

Core Strands

19 x 280 μm

Size of Strands

280μm

Conductor Material

Bare Copper

COO (Country of Origin):
NL

Belden Coaxial Cable, 16AWG, 3pF/m Capacitance Tolerance - H155 Series - H155A01.00B100


Need a transmission line that wraps up RF and AV signals all in one neat little package? Choose this coaxial cable from Belden. Its wide frequency range of five to 6000MHz makes it a versatile option for broadcast and media use. The 100m long cable handles large outdoor networks with ease. Rest assured, even at 6000MHz, the maximum attenuation is just 85dB, meaning minimal signal is lost between your input device and receiver.

Features & Benefits


• Wide operating temperature range of -30°C to +70°C for reliable performance in challenging settings

• Tinned copper wire is highly conductive and resistant to corrosion, so maintains clear signals

• LSZH sheath minimises toxic fumes and smoke

Applications


• Satellite systems

• A/V networks

• Broadcast media

How flexible is this cable?


This cable has a tight 6cm bend radius, making it easy to install in complex setups and around corners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy