Belden 4855R Series, RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 187-6119
- Mfr. Part No.:
- 4855R 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€1,372.20
(exc. VAT)
€1,687.87
(inc. VAT)
In Stock
- 305 unit(s) ready to ship from another location
- Plus 1,220 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €4.499 | €1,372.20 |
*price indicative
- RS Stock No.:
- 187-6119
- Mfr. Part No.:
- 4855R 0101000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 23AWG | |
| Voltage | 300Vrms | |
| Outside Diameter | 4.04mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 1.35 dB/100 m | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CEC/C(UL)) Specification: CMG, CPR Euroclass: Eca, NEC/(UL)) Specification: CMR | |
| Fire Behaviour | Flame Retardant | |
| Series | 4855R | |
| Jacket Material | PVC | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 23AWG | ||
Voltage 300Vrms | ||
Outside Diameter 4.04mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 1.35 dB/100 m | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CEC/C(UL)) Specification: CMG, CPR Euroclass: Eca, NEC/(UL)) Specification: CMR | ||
Fire Behaviour Flame Retardant | ||
Series 4855R | ||
Jacket Material PVC | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- US
Belden 4K UHD Precision Video Cable, 75 Ohm, 23 AWG - 4855R 0101000
For exceptional video quality and signal integrity use the Belden 4855R coaxial video cable.
This 300V cable features a Duofoil® + tinned copper braid shield (95% coverage), for comprehensive protection against signal distortion and loss. It has a black PVC outer jacket which offers high durability against abrasions and chemicals to ensure superior longevity. This coax cable can be used in temperatures of -30°C to +75°C, making it suitable for demanding environments.
Features and Benefits:
• Suitable for ultra-high definition digital video applications
• Mini RG-59 type
• Solid silvered copper conductor for excellent conductivity and resistance to corrosion
• Uses crush-resistant gas-injected foamed high-density polyethylene insulation
Applications:
UHD Digital Video
4K Single-link 12 Gb/s UHDTV
4K D-Cinema
8K Quad-link UHDTV
HD-SDI 1080p
Is this cable suitable for Riser applications?
Yes, due to its flame-retardant properties this 4855R video cable meets the UL1666 standard and can be used for Riser installations. This means that it can be run vertically between floors in a building.
Related links
- Belden 4505ANH Series Unterminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855A Series Mini RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 4505R Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 443945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 549945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1865A Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
