Wurth Elektronik MMCX Series, 152.4 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 194-5938
- Mfr. Part No.:
- 65560560515304
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.89 |
*price indicative
- RS Stock No.:
- 194-5938
- Mfr. Part No.:
- 65560560515304
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG178 | |
| Voltage | 170Vrms | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 0.83 dB | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | IEC, RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Brass | |
| Jacket Material | PTFE | |
| Series | MMCX | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG178 | ||
Voltage 170Vrms | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Attenuation 0.83 dB | ||
Maximum Operating Temperature 155°C | ||
Cable Length 152.4mm | ||
Standards/Approvals IEC, RoHS | ||
Jacket Colour Black | ||
Conductor Material Brass | ||
Jacket Material PTFE | ||
Series MMCX | ||
- COO (Country of Origin):
- TW
MMCX Straight Plug to MMCX Straight Plug, Flexible Cable RG-178/U, WR-CXASY
Flexible Cable RG-178/U with a straight MMCX Plug to a straight MMCX Plug. Frequenzy is up to 3 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.83 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 10.2 mm and a Nominal Outer Cable Diameter of 1.8 mm.
Related links
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
