Wurth Elektronik MMCX Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€199.08

(exc. VAT)

€244.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€19.908€199.08
50 - 90€18.096€180.96
100 +€16.584€165.84

*price indicative

RS Stock No.:
194-5939
Mfr. Part No.:
65560560515305
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

170Vrms

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.7 dB

Minimum Operating Temperature

-55°C

Cable Length

152.4mm

Maximum Operating Temperature

155°C

Jacket Colour

Black

Standards/Approvals

RoHS, IEC

Conductor Material

Brass

Series

MMCX

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
MMCX Straight Plug to MMCX Straight Plug, Flexible Cable RG-316/U, WR-CXASY

Flexible Cable RG-316/U with a straight MMCX Plug to a straight MMCX Plug. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 12.7 mm and a Nominal Outer Cable Diamter of 2.49 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy