Wurth Elektronik MMCX Series, 152.4 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
194-5964
Mfr. Part No.:
65560560215304
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG178

Voltage

170Vrms

Outside Diameter

1.8mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.83 dB

Minimum Operating Temperature

-55°C

Cable Length

152.4mm

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, RoHS

Jacket Colour

Black

Jacket Material

PTFE

Series

MMCX

Conductor Material

Brass

COO (Country of Origin):
TW
MMCX Straight Plug to MMCX Bulkhead Jack, Flexible Cable RG-178/U, WR-CXASY

Flexible Cable RG-178/U with a straight MMCX Plug to a straight MMCX Jack. Frequenzy is up to 3 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.83 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 10.2 mm and a Nominal Outer Cable Diameter of 1.8 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy