Wurth Elektronik MMCX Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 194-5940
- Mfr. Part No.:
- 65560560515305
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.91 |
*price indicative
- RS Stock No.:
- 194-5940
- Mfr. Part No.:
- 65560560515305
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Voltage | 170Vrms | |
| Outside Diameter | 2.49mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.7 dB | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Black | |
| Conductor Material | Brass | |
| Series | MMCX | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Voltage 170Vrms | ||
Outside Diameter 2.49mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.7 dB | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Black | ||
Conductor Material Brass | ||
Series MMCX | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- TW
MMCX Straight Plug to MMCX Straight Plug, Flexible Cable RG-316/U, WR-CXASY
Flexible Cable RG-316/U with a straight MMCX Plug to a straight MMCX Plug. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 12.7 mm and a Nominal Outer Cable Diamter of 2.49 mm.
Related links
- Wurth Elektronik MMCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
