RF Solutions CBA Series Coaxial Cable Male SMA to Male RP-SMA, 1.8 m 50 Ω

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€11.94

(exc. VAT)

€14.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.94-
10 - 24€11.682%
25 - 49€11.275%
50 - 99€10.997%
100 +€10.7010%

*price indicative

RS Stock No.:
218-8369
Mfr. Part No.:
CBA-SMAM-SMAMRP18
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Connector Type A

SMA

Product Type

Coaxial Cable

Connector Type B

RP-SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

2.7GHz

Characteristic Impedance

50Ω

Cable Length

1.8m

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CBA

COO (Country of Origin):
CN
The RF Solutions CBA series is SMA male bulkhead straight to SMA male reverse polarity cable bulkhead straight cable.

Length of the cable is 1.8 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy