Atem N Type Series, 500 mm, RG213/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 203-6051
- Mfr. Part No.:
- 216.41.41.0500A
- Manufacturer:
- Atem
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€104.57
(exc. VAT)
€128.62
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €104.57 |
| 15 - 49 | €93.00 |
| 50 - 99 | €61.60 |
| 100 - 249 | €54.48 |
| 250 + | €48.77 |
*price indicative
- RS Stock No.:
- 203-6051
- Mfr. Part No.:
- 216.41.41.0500A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG213/U | |
| Voltage | 1kV | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.52 dB/m | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | N Type | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG213/U | ||
Voltage 1kV | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.52 dB/m | ||
Maximum Operating Temperature 80°C | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series N Type | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Related links
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
