Atem N Type Series, 3 m, RG213/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 286-0113
- Mfr. Part No.:
- 216.41.41.3000A
- Manufacturer:
- Atem
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€84.44
(exc. VAT)
€103.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | €84.44 |
| 15 - 49 | €75.06 |
| 50 - 99 | €49.67 |
| 100 - 249 | €43.93 |
| 250 + | €33.20 |
*price indicative
- RS Stock No.:
- 286-0113
- Mfr. Part No.:
- 216.41.41.3000A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG213/U | |
| Voltage | 1kV | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.52 dB/m | |
| Cable Length | 3m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | N Type | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG213/U | ||
Voltage 1kV | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.52 dB/m | ||
Cable Length 3m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series N Type | ||
Conductor Material Copper | ||
Related links
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
