Atem N Type Series, 2 m, RG213/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€112.64

(exc. VAT)

€138.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€112.64
15 - 49€100.14
50 - 99€68.00
100 - 249€60.11
250 +€52.54

*price indicative

RS Stock No.:
203-6067
Mfr. Part No.:
216.41.41.2000A
Manufacturer:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG213/U

Voltage

1kV

Outside Diameter

10.3mm

Characteristic Impedance

50Ω

Attenuation

0.52 dB/m

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Cable Length

2m

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

Series

N Type

Conductor Material

Bare Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy