Wurth Elektronik WR-CXASY Series, 152.4 mm, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€300.96

(exc. VAT)

€370.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 12 October 2026
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€30.096€300.96
50 +€27.689€276.89

*price indicative

RS Stock No.:
205-3694
Mfr. Part No.:
65501710315301
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174/U

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-20°C

Attenuation

0.37 dB

Maximum Operating Temperature

80°C

Cable Length

152.4mm

Jacket Colour

Black

Standards/Approvals

REACH

Conductor Material

Beryllium Copper Alloy

Series

WR-CXASY

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
The Wurth Elektronik RG-174/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 1 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy