Wurth Elektronik WR-CXASY Series, 152.4 mm, RG178/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 206-8988
- Mfr. Part No.:
- 65501910415301
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.07
(exc. VAT)
€44.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.07 |
| 5 + | €33.48 |
*price indicative
- RS Stock No.:
- 206-8988
- Mfr. Part No.:
- 65501910415301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178/U | |
| Voltage | 500V | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 0.83 dB | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | REACH | |
| Jacket Colour | Black | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Beryllium Copper Alloy | |
| Series | WR-CXASY | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178/U | ||
Voltage 500V | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Attenuation 0.83 dB | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals REACH | ||
Jacket Colour Black | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Beryllium Copper Alloy | ||
Series WR-CXASY | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik RG-178/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 3 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Related links
- Wurth Elektronik WR-CXASY Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
