Wurth Elektronik WR-CXASY Series, 152.4 mm, Hand Formable Coaxial Coaxial Cable 50 Ω, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€69.04

(exc. VAT)

€84.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€69.04
5 +€64.14

*price indicative

RS Stock No.:
206-9018
Mfr. Part No.:
65503520815301
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

Hand Formable

Voltage

350Vrms

Outside Diameter

2.15mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-65°C

Conductor Type

Solid

Attenuation

1.55 dB

Cable Length

152.4mm

Maximum Operating Temperature

165°C

Standards/Approvals

REACH

Jacket Material

Polytetrafluoroethylene

Conductor Material

Beryllium Copper Alloy

Series

WR-CXASY

COO (Country of Origin):
TW
The Wurth Elektronik .085" flexible coaxial cable has length up to 152.4 mm and has SMP right angle jack connector on both sides. The cable has braided shielding. It has 18 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy