Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
- RS Stock No.:
- 213-5607
- Mfr. Part No.:
- 731160003
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €11.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.13 | €15.65 | - |
| 50 - 120 | €2.906 | €14.53 | €11.20 |
| 125 - 245 | €2.722 | €13.61 | €51.00 |
| 250 + | €2.50 | €12.50 | €157.50 |
*price indicative
- RS Stock No.:
- 213-5607
- Mfr. Part No.:
- 731160003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MCRF | |
| Product Type | Coaxial Cable | |
| Connector Type B | MCRF | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Jacket Colour | Gold | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | 73116 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MCRF | ||
Product Type Coaxial Cable | ||
Connector Type B MCRF | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Jacket Colour Gold | ||
Standards/Approvals RoHS, IEC | ||
Jacket Material Polybutylene Terephthalate | ||
Series 73116 | ||
- COO (Country of Origin):
- TW
The Molex 731160003 is a MCRF to MCRF dual ended connectors, it has a 1.13mm cable diameter, it has a length of 304.8mm, it has an impedance of 50 Ohms.
ROHS certificate of compliance
Related links
- Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Male MCRF, 120 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Free End, 230 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
