Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 162 mm 50 Ω
- RS Stock No.:
- 213-5696
- Mfr. Part No.:
- 734120504
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-5696
- Mfr. Part No.:
- 734120504
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | UFL | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 162mm | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Gold | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | 73412 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A UFL | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 162mm | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Gold | ||
Jacket Material Polybutylene Terephthalate | ||
Series 73412 | ||
The Molex 734120504 is a MCRF to MCRF dual ended connectors, it has a 1.32mm cable diameter, it has a length of 162 mm, it has an impedance of 50 Ohms.
ROHS certificate of compliance
Related links
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 162 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 50 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 240 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 110 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Male UFL, 100 mm 50 Ω
