RF Solutions CBA Series Coaxial Cable Male Type N to Male SMA, 1 m 50 Ω

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 02 December 2026
  • Plus 60 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.70-
10 - 24€9.472%
25 - 49€9.116%
50 - 99€8.878%
100 +€8.769%

*price indicative

RS Stock No.:
218-8368
Mfr. Part No.:
CBA-SMAMRP-NM1
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Connector Type A

Type N

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CBA

COO (Country of Origin):
CN
The RF Solutions CBA series is SMA male bulkhead straight to SMA male reverse polarity cable bulkhead straight cable.

Heat shrink

RG58 cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy