RF Solutions CBA Series Coaxial Cable Female TNC to Female SMA, 200 mm 50 Ω
- RS Stock No.:
- 218-8371
- Mfr. Part No.:
- CBA-TNCF-SMAF
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.61
(exc. VAT)
€11.82
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2026
- Plus 1 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.61 |
| 10 - 24 | €9.38 |
| 25 - 49 | €9.01 |
| 50 - 99 | €8.64 |
| 100 + | €8.32 |
*price indicative
- RS Stock No.:
- 218-8371
- Mfr. Part No.:
- CBA-TNCF-SMAF
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | TNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A TNC | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CBA | ||
- COO (Country of Origin):
- CN
The RF Solutions CBA series is TNC female bulkhead straight to SMA female bulkhead straight cable.
Heat shrink
RoHS compliant
Related links
- RF Solutions CBA Series Coaxial Cable Female Straight to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Straight to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Straight to Female Straight, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female TNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female SMA to Female MCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
