RF Solutions CBA Series Coaxial Cable UFL to Male SMA, 150 mm 50 Ω
- RS Stock No.:
- 218-8373
- Mfr. Part No.:
- CBA-UFLSMAMR15
- Manufacturer:
- RF Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-8373
- Mfr. Part No.:
- CBA-UFLSMAMR15
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CBA | ||
- COO (Country of Origin):
- CN
The RF Solutions CBA series is UFL bulkhead straight to SMA male bulkhead 90 degree angled cable.
Waterproof
Heat shrink
RG178 cable
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL to Male SMA Right Angle, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable UFL to Female SMA 150 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable UFL to Female SMA, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Type N to Female UFL, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female UFL to Female SMA, 250 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 10 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 5 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 200 mm 50 Ω
