Samtec 50 Ω Coaxial Cable, 810 μm
- RS Stock No.:
- 225-6225
- Mfr. Part No.:
- MH081-MH1RP-MH1RP-0070
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.55 |
| 10 - 24 | €4.12 |
| 25 - 49 | €3.73 |
| 50 - 99 | €3.42 |
| 100 + | €3.04 |
*price indicative
- RS Stock No.:
- 225-6225
- Mfr. Part No.:
- MH081-MH1RP-MH1RP-0070
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 810μm | |
| Standards/Approvals | RoHS | |
| Jacket Material | Fluorinated Ethylene Propylene, Perfluoroalkoxy | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 810μm | ||
Standards/Approvals RoHS | ||
Jacket Material Fluorinated Ethylene Propylene, Perfluoroalkoxy | ||
RoHS Status: Not Applicable
The Samtec micro high frequency RF Cable Assembly has diameter of 0.81 mm with performance up to 3 GHz.
36 AWG, 0.81 mm (.032") diameter cable
50 ohm impedance
Available with MHF1 type plug, MHF3 type plug or SMA bulkhead jack terminations
Related links
- Samtec 50 Ω Coaxial Cable 36 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
