Samtec 50 Ω Coaxial Cable, 100 mm, 36 AWG

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€13.93

(exc. VAT)

€17.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.93-
10 - 24€13.364%
25 - 49€12.808%
50 - 99€12.3111%
100 +€11.8714%

*price indicative

RS Stock No.:
225-6224
Mfr. Part No.:
MH081-MH1RP-01BJ1-0100
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

36AWG

Characteristic Impedance

50Ω

Cable Length

100mm

Standards/Approvals

RoHS Compliant

RoHS Status: Not Applicable

The Samtec micro high frequency cable has 0.81 mm diameter with an operating temperature range of -40 °C to +90 °C. It has dielectric withstanding voltage of 200 Vrms.

Insulator material FEP

Shield material silver plated copper

Jacket Material PFA

Jacket diameter 0.81 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy