Samtec 50 Ω Coaxial Cable, 200 mm, 26 AWG
- RS Stock No.:
- 229-5177
- Mfr. Part No.:
- RF316-02SP1-02RP1-0200
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.03
(exc. VAT)
€29.56
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €24.03 |
| 2 - 4 | €22.51 |
| 5 - 9 | €20.79 |
| 10 + | €19.66 |
*price indicative
- RS Stock No.:
- 229-5177
- Mfr. Part No.:
- RF316-02SP1-02RP1-0200
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 26AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 26AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Not Applicable
The Samtec RF cable assembly works on the operating temperature of -50°C to +165°C.
Non-magnetic options available for medical and aerospace applications
Related links
- Samtec 50 Ω Coaxial Cable 26 AWG Amber
- Kabeltronik LIYV Series 0.14 mm² LIYV 0.14 MM² GREY
- Lapp CY Control Cable 0.5 mm² 26 AWG Screened Stranded, Green Polypropylene Sheath
- Kabeltronik LIYV Series Green 0.14 mm² 100 m LIYV 0.14 MM² GREEN
- Kabeltronik LIYV Series Blue 0.14 mm² 100 m LIYV 0.14 MM² BLUE
- AXINDUS KY30 Series Green 26 AWG 200 m KY3003VI
- Lapp CY Control Cable 0.5 mm² 26 AWG Screened Stranded, Green Polypropylene Sheath
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
