Kabeltronik LIYV Series Green 0.14 mm², 26 AWG, 100 m, Polyvinyl Chloride, LIYV 0.14 MM² GREEN
- RS Stock No.:
- 284-4724
- Distrelec Article No.:
- 155-79-863
- Mfr. Part No.:
- LIYV 0.14 MM² GREEN
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€12.35
(exc. VAT)
€15.19
(inc. VAT)
- RS Stock No.:
- 284-4724
- Distrelec Article No.:
- 155-79-863
- Mfr. Part No.:
- LIYV 0.14 MM² GREEN
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Jacket Colour | Green | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579863 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Jacket Colour Green | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579863 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The GREEN cable is a high-quality product designed to meet your electrical needs. With a vibrant green colour, this cable stands out while providing exceptional performance. Whether you're a DIY enthusiast or a professional electrician, this cable is suitable for a wide range of applications.
0.14 mm² cross-sectional area for efficient power transmission
Green colour for easy identification and aesthetic appeal
High-quality construction for durability and reliability
Flexible design for easy installation and handling
Suitable for both indoor and outdoor use
Related links
- Kabeltronik LIYV Series Blue 0.14 mm² 100 m LIYV 0.14 MM² BLUE
- Helukabel LIYV Series Green 0.14 mm² Hook Up Wire 100 m 26415
- Kabeltronik LIVY Series Brown 0.14 mm² Hook Up Wire 100 m LIYV 0.14 MM² BROWN
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- Kabeltronik LIVY Series White 0.14 mm² Hook Up Wire 100 m LIYV 0.14 MM² WHITE
- Kabeltronik LIYV Series Green 0.25 mm² Hookup & Equipment Wire 100 m 060102503
- Helukabel LIYV Series White 0.14 mm² Hook Up Wire 100 m 26410
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409

