Wurth Elektronik SMA Series, 100 mm, UMRF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 231-4316
- Mfr. Part No.:
- 636207050100
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €78.70
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€173.04
(exc. VAT)
€212.84
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | €8.652 | €173.04 | - |
| 100 + | €7.865 | €157.30 | €78.70 |
*price indicative
- RS Stock No.:
- 231-4316
- Mfr. Part No.:
- 636207050100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.2 dB | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 90°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | REACH, MIL-STD-348, RoHS | |
| Fire Behaviour | VW-1 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Beryllium Copper Alloy | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.2 dB | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 100mm | ||
Maximum Operating Temperature 90°C | ||
Jacket Colour Grey | ||
Standards/Approvals REACH, MIL-STD-348, RoHS | ||
Fire Behaviour VW-1 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Beryllium Copper Alloy | ||
Series SMA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS compliant
Related links
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Hand Saws | Hacksaws | Pad Saws
