Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female N Type, 5 m 50 Ω
- RS Stock No.:
- 234-5981
- Mfr. Part No.:
- CA197/195-VX
- Manufacturer:
- Mobilemark
Get a bulk buy discount
Add 5 more to save €14.90
View bulk pricing optionsSubtotal (1 unit)*
€59.46
(exc. VAT)
€73.14
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.46 | - |
| 5 - 9 | €56.48 | €14.90 |
| 10 - 24 | €53.69 | €57.70 |
| 25 - 49 | €51.02 | €211.00 |
| 50 + | €48.47 | €549.50 |
*price indicative
- RS Stock No.:
- 234-5981
- Mfr. Part No.:
- CA197/195-VX
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | N Type | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CA197/195 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B N Type | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CA197/195 | ||
- COO (Country of Origin):
- GB
The Mobilemark black SMA jack to N plug (male) LL-195 cable is the same size cable as RG-58 and uses the same size connectors with the added feature of lower cable losses. Low Loss-195 would be suitable for cable runs over 15 ft. (4.5 meters) or in high frequency applications up to 6 GHz. This is our standard cable for applications above 2.5 GHz.
2.5mm outer diameter
5m length
Black sheath colour
RoHS compliant
Related links
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female SMA, 5 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female RP SMA, 5 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female N Type, 3 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female N Type, 1 m 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Female N Type, 990.6 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female N Type, 304.8 mm 50 Ω
- Mobilemark CA197/240 Series Coaxial Cable Female SMA to Female RP SMA, 5 m 50 Ω
- Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
