Huber+Suhner RG174U Series, RG174 Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated
- RS Stock No.:
- 240-8089
- Distrelec Article No.:
- 301-23-479
- Mfr. Part No.:
- RG_174_/U
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€390.60
(exc. VAT)
€480.40
(inc. VAT)
Temporarily out of stock
- 1,100 unit(s) shipping from 14 December 2026
- Plus 300 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €3.906 | €390.60 |
| 500 + | €3.515 | €351.50 |
*price indicative
- RS Stock No.:
- 240-8089
- Distrelec Article No.:
- 301-23-479
- Mfr. Part No.:
- RG_174_/U
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG174 | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 2.55mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.922 dB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 45001, ISO 14001, MIL refer ENce: M17/196 00001, ISO/TS 22163 IRIS, IATF 16949, ISO 9001, AS/ EN 9100 | |
| Jacket Colour | Jet Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RG174U | |
| Conductor Material | Steel, Copper Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG174 | ||
Voltage 1.5kVrms | ||
Outside Diameter 2.55mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Attenuation 0.922 dB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 45001, ISO 14001, MIL refer ENce: M17/196 00001, ISO/TS 22163 IRIS, IATF 16949, ISO 9001, AS/ EN 9100 | ||
Jacket Colour Jet Black | ||
Jacket Material Polyvinyl Chloride | ||
Series RG174U | ||
Conductor Material Steel, Copper Plated | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 2.55mm Outside Diameter - RG_174_/U
This coaxial cable provides a Compact solution for RF signal transmission in industrial and telecom environments. It is designed for general-purpose interconnection where a 50Ω characteristic impedance is required, offering a balance of electrical performance and flexible routing for antenna and instrumentation links.
Features and Benefits:
• 50Ω impedance for consistent RF matching and reduced reflections
• Attenuation 0.922dB for low-loss signal transfer over short runs
• Stranded steel copper-plated conductor for enhanced flexibility
• PVC jet black jacket for abrasion resistance and discrete routing
• Rated to 1.5kVrms enabling elevated voltage handling in installations
• Operating range -25°C to 85°C for varied environmental deployment
• Attenuation 0.922dB for low-loss signal transfer over short runs
• Stranded steel copper-plated conductor for enhanced flexibility
• PVC jet black jacket for abrasion resistance and discrete routing
• Rated to 1.5kVrms enabling elevated voltage handling in installations
• Operating range -25°C to 85°C for varied environmental deployment
Applications
• Suitable for RF antenna connections in telecom installations
• Ideal for signal leads between test instruments and DUTs
• Used with sensor modules in automation and control systems
• Can be used for interconnects in avionics and defence hardware
• Ideal for signal leads between test instruments and DUTs
• Used with sensor modules in automation and control systems
• Can be used for interconnects in avionics and defence hardware
What conductor construction supports repeated flexing?
The conductor is stranded with a steel core plated in copper, which provides a balance of tensile strength and flexural endurance for frequent movement.
How does the jacketing affect installation in confined routes?
The polyvinyl chloride outer sheath offers mechanical protection and a smooth surface that eases pull-through in cable ducts and cable trays.
Are there recognised production and quality standards applied?
Manufacture adheres to multiple management and quality standards including ISO 9001 and IATF 16949, along with industry-specific approvals relevant to rail and aerospace supply chains.
Which fire-performance classification is applicable for routed runs?
The cable meets IEC 60332-3 fire-behaviour criteria suitable for applications requiring this level of flame performance.
Related links
- Huber+Suhner Spuma_240-RS-FR Series Jet Black, Unterminated
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_59 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_400 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM_47_CU_LSFH Series SUCOFORM_47_CU_LSFH Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX_RF_316_D Series Jet Black, Unterminated
