Huber+Suhner RADOX_RF_400 Series, RG400 Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated
- RS Stock No.:
- 240-8141
- Distrelec Article No.:
- 302-59-944
- Mfr. Part No.:
- RADOX_RF_400
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€1,314.20
(exc. VAT)
€1,616.50
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €13.142 | €1,314.20 |
| 500 + | €12.774 | €1,277.40 |
*price indicative
- RS Stock No.:
- 240-8141
- Distrelec Article No.:
- 302-59-944
- Mfr. Part No.:
- RADOX_RF_400
- Manufacturer:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG400 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 5.34mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 1.84 dB | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Jet Black | |
| Standards/Approvals | ELV (2000/53/EC)), EN 45545 HL3, EN 50305 9.1.2, EN 60332-1-2, EN 61034-2, IEC 60332-3-24, IEC 60754, NFPA-130, REACH (1907/2006/EC)), RoHS (2011/65/EU)), WEE(2012/19/EU)) | |
| Fire Behaviour | Highly Flame Retardant | |
| Conductor Material | Silver Plated Copper | |
| Series | RADOX_RF_400 | |
| Jacket Material | Em104 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG400 | ||
Voltage 2.5kVrms | ||
Outside Diameter 5.34mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 1.84 dB | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Jet Black | ||
Standards/Approvals ELV (2000/53/EC)), EN 45545 HL3, EN 50305 9.1.2, EN 60332-1-2, EN 61034-2, IEC 60332-3-24, IEC 60754, NFPA-130, REACH (1907/2006/EC)), RoHS (2011/65/EU)), WEE(2012/19/EU)) | ||
Fire Behaviour Highly Flame Retardant | ||
Conductor Material Silver Plated Copper | ||
Series RADOX_RF_400 | ||
Jacket Material Em104 | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 5.34mm Outside Diameter - RADOX_RF_400
Features and Benefits:
• Silver plated copper conductor reduces contact resistance
• Stranded conductor enhances flexibility for routing
• Rated to 2.5kVrms for high-voltage insulation requirements
• Highly flame retardant jacket reduces fire propagation risk
• Withstands -40°C to 105°C for wide-temperature operation
Applications
• Ideal for antenna feeders in test and measurement rigs
• Used for sensor cabling in industrial automation systems
• Can be used for on-board railway signal interconnection
• Used with coaxial connectors in laboratory setups
What is the conductor makeup and why does it matter?
How does the jacket material affect installation in confined spaces?
Which environmental hazards has the cable been tested against?
How does the cable perform under thermal cycling?
Related links
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174U Series Jet Black, Unterminated
- Huber+Suhner Spuma_240-RS-FR Series Jet Black, Unterminated
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_316_D Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_59 Series Jet Black, Unterminated
- Huber+Suhner SUCOFORM_47_CU_LSFH Series SUCOFORM_47_CU_LSFH Coaxial Coaxial Cable 50 Ω Unterminated
