Huber+Suhner, 100 m, RG214 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8095
- Mfr. Part No.:
- RG_214_/U
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€2,163.40
(exc. VAT)
€2,661.00
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | €21.634 | €2,163.40 | - |
| 500 + | €21.028 | €2,102.80 | 2% |
*price indicative
- RS Stock No.:
- 240-8095
- Mfr. Part No.:
- RG_214_/U
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG214 | |
| Voltage | 5kVrms | |
| Outside Diameter | 10.8mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG214 | ||
Voltage 5kVrms | ||
Outside Diameter 10.8mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Cable Length - RG_214_/U
This coaxial cable provides a robust transmission medium for RF and microwave tasks where a 50Ω line is required. Designed for continuous runs up to 100 m, it suits industrial and laboratory installations that demand a consistent impedance and high dielectric performance within typical temperature ranges.
Features and Benefits:
• 50Ω characteristic impedance ensures matched RF performance
• Tin-plated copper solid conductor reduces signal attenuation and corrosion
• Polyvinyl chloride outer sheath offers chemical and abrasion resistance
• 5 kVrms voltage rating supports high‑voltage testing and insulation needs
• RoHS-compliant materials reduce restricted-substance concerns
• Unterminated configuration enables Custom Connector assembly on site
• Tin-plated copper solid conductor reduces signal attenuation and corrosion
• Polyvinyl chloride outer sheath offers chemical and abrasion resistance
• 5 kVrms voltage rating supports high‑voltage testing and insulation needs
• RoHS-compliant materials reduce restricted-substance concerns
• Unterminated configuration enables Custom Connector assembly on site
Applications
• Suitable for antenna feedlines in test and measurement setups
• Ideal for microwave transmission in automation systems
• Can be used for interconnects in RF amplifier racks
• Used for cabling between equipment in electronics laboratories
• Suitable for shielded runs in electrical control panels
• Ideal for microwave transmission in automation systems
• Can be used for interconnects in RF amplifier racks
• Used for cabling between equipment in electronics laboratories
• Suitable for shielded runs in electrical control panels
What conductor format is used and how does it affect handling?
The central conductor is a solid tin‑plated copper wire which provides mechanical stability for straight runs and simplifies termination compared with stranded alternatives.
What environmental temperature range can be expected during service?
The jacket and cable construction permit operation down to -25°C and up to 85°C, suitable for many indoor and sheltered industrial environments.
How is the cable delivered and prepared for termination?
It is supplied without connectors so technicians can cut to length and fit the appropriate RF or high‑voltage terminations on site.
What is the cables outside dimension and why does that matter for installations?
The cable has a 10.8mm outside diameter which informs bend‑radius planning and conduit capacity for dense cabling runs.
Related links
- Huber+Suhner RADOX RF Series RG214 Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG213 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
