Huber+Suhner, 100 m, RG400 Coaxial Coaxial Cable 50 Ω, Brown, Unterminated
- RS Stock No.:
- 240-8099
- Mfr. Part No.:
- RG_400_/U
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save €299.00
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€2,138.20
(exc. VAT)
€2,630.00
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 14 December 2026
- Plus 300 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | €21.382 | €2,138.20 | - |
| 500 + | €20.784 | €2,078.40 | €299.00 |
*price indicative
- RS Stock No.:
- 240-8099
- Mfr. Part No.:
- RG_400_/U
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG400 | |
| Voltage | 1.7kVrms | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG400 | ||
Voltage 1.7kVrms | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 100m Cable Length, 50Ω Characteristic Impedance - RG_400_/U
This coaxial cable provides a 50Ω transmission line for signal and RF connections in industrial environments. Supplied on a 100 m reel, it combines a solid tin‑plated copper conductor with a fluorinated ethylene propylene outer sheath to withstand harsh operating conditions while maintaining electrical continuity for measurement, control and communication systems.
Features and Benefits:
• 50Ω characteristic impedance supports matched signal integrity
• Solid tin‑plated copper conductor offers stable conductivity under vibration
• FEP outer jacket resists chemicals and thermal exposure
• Rated to 200°C maximum for high‑temperature installations
• Withstands 1.7 kVrms for elevated‑voltage applications
• Meets IEC 60332‑3 for flame behaviour in confined routing
• Solid tin‑plated copper conductor offers stable conductivity under vibration
• FEP outer jacket resists chemicals and thermal exposure
• Rated to 200°C maximum for high‑temperature installations
• Withstands 1.7 kVrms for elevated‑voltage applications
• Meets IEC 60332‑3 for flame behaviour in confined routing
Applications
• Suitable for high‑temperature sensor cabling in automation
• Ideal for RF feedlines in electronic test rigs
• Used for control‑room signal distribution in electrical plants
• Can be used for mechanical system instrumentation wiring
• Suitable for long‑run cabling where a 100 m reel is required
• Ideal for RF feedlines in electronic test rigs
• Used for control‑room signal distribution in electrical plants
• Can be used for mechanical system instrumentation wiring
• Suitable for long‑run cabling where a 100 m reel is required
How is the cable terminated for assembly?
It is supplied unterminated to allow bespoke connector fitting and custom assembly procedures.
What environmental temperature range can it endure in service?
The cable is rated for continuous operation down to -65°C as well as up to 200°C for elevated‑temperature routing.
Which materials define the conductor and jacket chemistry?
The central conductor is a solid tin‑plated copper wire while the outer covering is an FEP polymer.
Does the cable meet any hazardous‑fire performance standard?
The construction complies with IEC 60332‑3 flame behaviour requirements for routed cabling.
What colour is the sheath for Visual identification?
The jacket is supplied in brown to aid trunking and panel differentiation.
Related links
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG196 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
