Huber+Suhner, 100 m Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8136
- Mfr. Part No.:
- SPUMA_500-FR-01
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€1,295.30
(exc. VAT)
€1,593.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | €12.953 | €1,295.30 | - |
| 500 + | €12.593 | €1,259.30 | 2% |
*price indicative
- RS Stock No.:
- 240-8136
- Mfr. Part No.:
- SPUMA_500-FR-01
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 1.2kVrms | |
| Outside Diameter | 12.78mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Halogen Free | |
| Jacket Material | Polyethylene | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Voltage 1.2kVrms | ||
Outside Diameter 12.78mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Halogen Free | ||
Jacket Material Polyethylene | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Spuma flexible, low-loss RF cable is a 50 Ohm, 8 GHz, 85°C, ø12.78 mm, LSFH jacket, Railway qualified cable. It has RADOX® jacket and is flame retardant. Center conductor is Aluminium / Copper, whereas outer are Aluminium, Copper, Tin plated. The dielectric used is SPE (Foamed Polyethylene).
Operating frequency ≤ 8 GHz
Insulation resistance dielectric ≥ 1000000 MΩm
Weight (kg/100 m) 17,8
Operation temperature -40 °C to +85 °C
Related links
- Huber+Suhner Black, Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner Black, Unterminated
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner White, Unterminated
