Huber+Suhner RADOX_RF_213 Series, RG213 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8144
- Distrelec Article No.:
- 302-59-941
- Mfr. Part No.:
- RADOX_RF_213
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€2,714.00
(exc. VAT)
€3,338.00
(inc. VAT)
- 100 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €27.14 | €2,714.00 |
| 500 + | €26.387 | €2,638.70 |
*price indicative
- RS Stock No.:
- 240-8144
- Distrelec Article No.:
- 302-59-941
- Mfr. Part No.:
- RADOX_RF_213
- Manufacturer:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG213 | |
| Voltage | 10V | |
| Outside Diameter | 10.6mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.41 dB | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Black | |
| Standards/Approvals | NFPA 130, EN 61034 2, EN 60332 1 2, EN 45545 HL3, 1907/2006/EC (REACH)), 2011/65/EU (RoHS)), 2000/53/EC (ELV)), IEC 60754, IEC 60332 3 25 | |
| Fire Behaviour | EN 45545 HL3, EN, NFPA-130 compliant, IEC 60332-3-25, Highly Flame Retardant, Flame Retardant | |
| Series | RADOX_RF_213 | |
| Jacket Material | Em104 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG213 | ||
Voltage 10V | ||
Outside Diameter 10.6mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 0.41 dB | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Black | ||
Standards/Approvals NFPA 130, EN 61034 2, EN 60332 1 2, EN 45545 HL3, 1907/2006/EC (REACH)), 2011/65/EU (RoHS)), 2000/53/EC (ELV)), IEC 60754, IEC 60332 3 25 | ||
Fire Behaviour EN 45545 HL3, EN, NFPA-130 compliant, IEC 60332-3-25, Highly Flame Retardant, Flame Retardant | ||
Series RADOX_RF_213 | ||
Jacket Material Em104 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 10.6mm Outside Diameter - RADOX_RF_213
Features and Benefits:
• 50Ω characteristic impedance ensures matched RF performance
• Stranded copper conductor enhances flexing and handling longevity
• Flame-retardant construction reduces risk in confined spaces
• Temperature rating -40 to105°C supports wide operating ranges
Applications
• Ideal for telecommunications racks in transport infrastructure
• Used with outdoor RF test equipment in variable climates
• Can be used for antenna feeder runs in industrial facilities
What materials provide the cable's outer protection?
How is fire behaviour quantified for safety-conscious installations?
Is the cable compatible with environmental and substance regulations?
What electrical limit should installers consider for low-voltage systems?
How does the cable handle mechanical bending and installation stresses?
Related links
- Huber+Suhner RG213 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG2130 Series Black, Unterminated
- Belden MIRG2132 Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner EACON Series Coaxial Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Unterminated
- Huber+Suhner MULTIFLEX Series Black Unterminated
- Huber+Suhner RG174U Series Jet Black, Unterminated
- Huber+Suhner SUCOFORM Series Red, Unterminated
