Huber+Suhner MULTIFLEX Series, RG402 Coaxial Coaxial Cable 50 Ω, Black, Sky Blue, Unterminated
- RS Stock No.:
- 283-1716
- Mfr. Part No.:
- MULTIFLEX_141
- Manufacturer:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1716
- Mfr. Part No.:
- MULTIFLEX_141
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG402 | |
| Voltage | 9V | |
| Outside Diameter | 4.14mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | Delete | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Black, Sky Blue | |
| Standards/Approvals | EU, RoHS | |
| Fire Behaviour | IEC 60332-1, UL 1581 § 1080 (VW-1) | |
| Jacket Material | FEP | |
| Series | MULTIFLEX | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG402 | ||
Voltage 9V | ||
Outside Diameter 4.14mm | ||
Characteristic Impedance 50Ω | ||
Attenuation Delete | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Black, Sky Blue | ||
Standards/Approvals EU, RoHS | ||
Fire Behaviour IEC 60332-1, UL 1581 § 1080 (VW-1) | ||
Jacket Material FEP | ||
Series MULTIFLEX | ||
Conductor Material Silver Plated Copper Clad Steel | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Formable microwave cable is a hand-formable alternatives to semi-rigid microwave cables.
Bending possible without any tools
Fits into the smallest systems
Quick and easy assembly for design and manufacture
Related links
- Huber+Suhner SUCOFORM Series Unterminated
- Huber+Suhner SUCOFORM Series Red, Unterminated
- Atem SMA Series RG402 Coaxial Coaxial Cable 50 Ω Terminated
- Times Microwave EZ 141-AL-TP Series RG402 Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- RS PRO RG402 Coaxial Coaxial Cable 50 Ω Terminated
- Times Microwave RG402 Series RG402/U Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
