Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male, 1 m 50 Ω
- RS Stock No.:
- 241-4419
- Mfr. Part No.:
- SF550S/11PC24/11PC24/1000
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€1,505.69
(exc. VAT)
€1,852.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,505.69 |
*price indicative
- RS Stock No.:
- 241-4419
- Mfr. Part No.:
- SF550S/11PC24/11PC24/1000
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 50GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Blue | |
| Series | SF550S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 50GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Blue | ||
Series SF550S | ||
- COO (Country of Origin):
- CH
The Huber & Suhner's coaxial cables are SUCOFLEX 526S microwave cable, it set a new measurement standard. Coaxial cables are durable, easy to install and can be used to carry signals over long distances.
RoHS compliant
WEEE relevant
REACH compliant
Related links
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male SK, 1 m 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 1.219 m 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
