Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- RS Stock No.:
- 271-3194
- Distrelec Article No.:
- 303-85-878
- Mfr. Part No.:
- SF550S/11PC24/11PC24/24in
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1,222.81
(exc. VAT)
€1,504.06
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €1,222.81 | - |
| 2 - 2 | €1,188.85 | 2% |
| 3 - 3 | €1,156.72 | 5% |
| 4 - 4 | €1,126.28 | 7% |
| 5 + | €1,097.40 | 10% |
*price indicative
- RS Stock No.:
- 271-3194
- Distrelec Article No.:
- 303-85-878
- Mfr. Part No.:
- SF550S/11PC24/11PC24/24in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 50GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | ISO 9001, ISO/TS 16949 and IRIS, ISO 14001, AS/EN9100 | |
| Series | SUCOFLEX 550S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 50GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals ISO 9001, ISO/TS 16949 and IRIS, ISO 14001, AS/EN9100 | ||
Series SUCOFLEX 550S | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SUCOFLEX 550E microwave cable assemblies set a new measurement standard through 50 GHz.
Cable diameter maximum 3.7 mm
Minimum bending radius static 11 mm
Operation temperature range -40°C to 85°C
Related links
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
