Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- RS Stock No.:
- 271-3188
- Distrelec Article No.:
- 303-85-860
- Mfr. Part No.:
- PMASF550S/11PC24/11PC24/36in
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1,556.96
(exc. VAT)
€1,915.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €1,556.96 | - |
| 2 - 2 | €1,513.72 | 2% |
| 3 - 3 | €1,472.81 | 5% |
| 4 - 4 | €1,434.05 | 7% |
| 5 + | €1,397.28 | 10% |
*price indicative
- RS Stock No.:
- 271-3188
- Distrelec Article No.:
- 303-85-860
- Mfr. Part No.:
- PMASF550S/11PC24/11PC24/36in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 50GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Standards/Approvals | 2012/19/EU (WEEE) relevant, IRIS, ISO 14001, 2011/65/EU (RoHS), 2006/1907/EC (REACH), AS/ EN9100, ISO 9001, ISO/TS 16949 | |
| Series | SF_11_PC24-501 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Plug | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 50GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Standards/Approvals 2012/19/EU (WEEE) relevant, IRIS, ISO 14001, 2011/65/EU (RoHS), 2006/1907/EC (REACH), AS/ EN9100, ISO 9001, ISO/TS 16949 | ||
Series SF_11_PC24-501 | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SUCOFLEX 550S microwave cable assemblies set a new measurement standard through 50 GHz.
Diameter cable 6.1 mm
Bending radius static 25.4 mm
Operating temperature -55°C to +125°C
Related links
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 1.219 m 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SF_11_PC185-501 Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
