Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- RS Stock No.:
- 241-4425
- Distrelec Article No.:
- 303-85-887
- Mfr. Part No.:
- SF570S/11PC185/11PC185/36in
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€1,742.47
(exc. VAT)
€2,143.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,742.47 |
*price indicative
- RS Stock No.:
- 241-4425
- Distrelec Article No.:
- 303-85-887
- Mfr. Part No.:
- SF570S/11PC185/11PC185/36in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | Plug | |
| Connector Type B | Straight Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 70GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Series | SF550S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A Plug | ||
Connector Type B Straight Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 70GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Series SF550S | ||
- COO (Country of Origin):
- CH
The Huber & Suhner's coaxial cables are SUCOFLEX 526S microwave cable, it set a new measurement standard. Coaxial cables are durable, easy to install and can be used to carry signals over long distances.
RoHS compliant
WEEE relevant
REACH compliant
Related links
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF_11_PC185-501 Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
- Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
