Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 914 mm 50 Ω

Subtotal (1 unit)*

€802.44

(exc. VAT)

€987.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€802.44

*price indicative

RS Stock No.:
241-4416
Distrelec Article No.:
303-85-874
Mfr. Part No.:
SF526S/11PC35/11PC35/36in
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

PC 3.5

Product Type

Coaxial Cable

Connector Type B

Straight Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

914mm

Standards/Approvals

RoHS, UL, IEC

Jacket Colour

Blue

Jacket Material

Polyethylene

Series

SF_11_PC35-501

COO (Country of Origin):
CH
The Huber & Suhner's coaxial cables are SUCOFLEX 526S microwave cable, it set a new measurement standard. Coaxial cables are durable, easy to install and can be used to carry signals over long distances.

RoHS compliant

WEEE relevant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy