Huber+Suhner PMA Series Coaxial Cable Male PC 3.5, Straight to Male Straight Plug, 914 mm 50 Ω
- RS Stock No.:
- 191-809
- Distrelec Article No.:
- 304-14-701
- Mfr. Part No.:
- PMA SF526E/11PC35/11PC35/36in
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€493.46
(exc. VAT)
€606.96
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.46 |
*price indicative
- RS Stock No.:
- 191-809
- Distrelec Article No.:
- 304-14-701
- Mfr. Part No.:
- PMA SF526E/11PC35/11PC35/36in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | PC 3.5, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Standards/Approvals | ISO 14001, ISO 9001, ISO 45001, IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS | |
| Series | PMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A PC 3.5, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B Straight Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Standards/Approvals ISO 14001, ISO 9001, ISO 45001, IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS | ||
Series PMA | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Coaxial Cable offers high phase and amplitude stability, even under flexure and movement, making it ideal for dynamic applications. It provides excellent insertion and return loss, ensuring reliable signal transmission. This product is applicable up to 26.5 GHz for high-frequency performance.
Absolute time delay matched +/- 1ps
Precise and repeatable measurements
Related links
- Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
- Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1 m 50 Ω
