Siretta SMA Series, 100 mm, IPEX Coaxial Coaxial Cable 50 Ω, Grey, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€325.80

(exc. VAT)

€400.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50€6.516€325.80
100 - 200€6.385€319.25
250 - 450€6.258€312.90
500 +€6.133€306.65

*price indicative

RS Stock No.:
254-1387
Mfr. Part No.:
ASMGA010XB113S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

IPEX

Voltage

30V

Outside Diameter

6.5mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Maximum Operating Temperature

60°C

Cable Length

100mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Series

SMA

COO (Country of Origin):
TW

Siretta SMA Series Coaxial Cable, 100mm Cable Length, 50Ω Characteristic Impedance - ASMGA010XB113S11


This Siretta ASMGA010XB113S11 coaxial cable provides a compact, high frequency interconnect for applications requiring a 50 Ω IPEX connection and a short cable run. It is designed for use where an unterminated, flexible link is needed between IPEX terminations and SMA-compatible interfaces, operating within a controlled temperature range and carrying low-voltage signals.

Features and Benefits:


• 50 Ω impedance for consistent signal transmission
• Solid centre conductor for stable electrical continuity
• Grey jacket offering Basic environmental protection
• Rated to 30 V for low-voltage signal integrity
• Complies with RoHS to limit restricted substances

Applications


• Suitable for short RF interconnects in module testing
• Ideal for linking antennas to converters in prototypes
• Used with board-mounted IPEX connectors in assemblies
• Can be used for lab measurement leads and verification

What temperature range can it be operated within?


It functions between -20 °C and 60 °C.

Is the cable supplied ready-fitted with connectors?


It is provided unterminated for Custom Connector assembly.

What is the external diameter of the cable?


The outer dimension measures 6.50 mm.

What conductor construction is used inside the cable?


The inner conductor is a solid type for consistent contact.

Which environmental standard does the cable adhere to?


It meets RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy