Siretta SMA Series, 100 mm, IPEX Coaxial Coaxial Cable 50 Ω, Grey, Unterminated
- RS Stock No.:
- 254-1388
- Mfr. Part No.:
- ASMGA010XB113S11
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.59 |
| 10 - 24 | €8.21 |
| 25 - 49 | €7.98 |
| 50 + | €7.81 |
*price indicative
- RS Stock No.:
- 254-1388
- Mfr. Part No.:
- ASMGA010XB113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | IPEX | |
| Voltage | 30V | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type IPEX | ||
Voltage 30V | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- TW
Siretta SMA Series Coaxial Cable, 100mm Cable Length, 50Ω Characteristic Impedance - ASMGA010XB113S11
This Siretta ASMGA010XB113S11 coaxial cable provides a compact, high frequency interconnect for applications requiring a 50 Ω IPEX connection and a short cable run. It is designed for use where an unterminated, flexible link is needed between IPEX terminations and SMA-compatible interfaces, operating within a controlled temperature range and carrying low-voltage signals.
Features and Benefits:
• 50 Ω impedance for consistent signal transmission
• Solid centre conductor for stable electrical continuity
• Grey jacket offering Basic environmental protection
• Rated to 30 V for low-voltage signal integrity
• Complies with RoHS to limit restricted substances
• Solid centre conductor for stable electrical continuity
• Grey jacket offering Basic environmental protection
• Rated to 30 V for low-voltage signal integrity
• Complies with RoHS to limit restricted substances
Applications
• Suitable for short RF interconnects in module testing
• Ideal for linking antennas to converters in prototypes
• Used with board-mounted IPEX connectors in assemblies
• Can be used for lab measurement leads and verification
• Ideal for linking antennas to converters in prototypes
• Used with board-mounted IPEX connectors in assemblies
• Can be used for lab measurement leads and verification
What temperature range can it be operated within?
It functions between -20 °C and 60 °C.
Is the cable supplied ready-fitted with connectors?
It is provided unterminated for Custom Connector assembly.
What is the external diameter of the cable?
The outer dimension measures 6.50 mm.
What conductor construction is used inside the cable?
The inner conductor is a solid type for consistent contact.
Which environmental standard does the cable adhere to?
It meets RoHS requirements.
Related links
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Male 100 mm Grey, Terminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
