Siretta SMA Series, 150 mm, IP67 Coaxial Coaxial Cable 50 Ω, Grey, Unterminated
- RS Stock No.:
- 254-1400
- Mfr. Part No.:
- ASMGA015XD113S11
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.36 |
| 10 - 24 | €8.94 |
| 25 - 49 | €8.70 |
| 50 + | €8.52 |
*price indicative
- RS Stock No.:
- 254-1400
- Mfr. Part No.:
- ASMGA015XD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | IP67 | |
| Voltage | 30V | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type IP67 | ||
Voltage 30V | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Cable Length 150mm | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- TW
Siretta Coaxial Cable, 150mm Cable Length, 50Ω Characteristic Impedance - ASMGA015XD113S11
This coaxial cable is designed to provide a robust low-voltage RF connection for industrial and equipment installations. It delivers a consistent 50Ω transmission environment with a solid inner conductor and a Durable outer jacket, suitable for use in applications where a compact, short lead is required.
Features and Benefits:
• 50Ω characteristic impedance ensures predictable signal integrity
• Solid conductor minimises loss for low-voltage RF runs
• IP67-rated construction permits use in wet locations
• Grey jacket aids discrete routing in control cabinets
• Operates between -20°C and 60°C for varied ambient conditions
• Rated to 30V for low-voltage system compatibility
• Solid conductor minimises loss for low-voltage RF runs
• IP67-rated construction permits use in wet locations
• Grey jacket aids discrete routing in control cabinets
• Operates between -20°C and 60°C for varied ambient conditions
• Rated to 30V for low-voltage system compatibility
Applications
• Suitable for antenna connections in automation racks
• Ideal for short RF patch leads in test set-ups
• Used with sensor transmitters requiring waterproof terminations
• Can be used for cabling in outdoor instrumentation enclosures
• Ideal for short RF patch leads in test set-ups
• Used with sensor transmitters requiring waterproof terminations
• Can be used for cabling in outdoor instrumentation enclosures
What is the cable's thickness and how does it affect routing?
The cable has an outside diameter of 6.5mm which allows easy routing through conduits and cable trays while maintaining adequate screening for RF signals.
Is the cable supplied ready-fitted with connectors?
It is provided unterminated so you can fit connectors on site to match equipment requirements and installation constraints.
How long is the lead and where is that length most useful?
The lead measures 150mm, making it suitable for short interconnects between nearby antennas and receivers or patch cabling within enclosures.
What environmental approvals or restrictions apply to use?
The cable meets RoHS standards and is therefore suitable for installations where restricted substances compliance is required.
Related links
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Male 100 mm Grey, Terminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
